
Number (Package size 10 pc(s))
Total (€ 4.80 / piece)
€ 47.99
incl. VAT
14-day return policy included
Highlights & Details
Rhodius Jumbo LONGLIFE EXTENDED, 10 pieces of grinding disc 125 x 22.23 mm, diagonal, grain 40, Topline, Made in Germany, for stainless steel, steel
- Extra long, stacked lamellae for especially long life. Also available with a trimmable carrier that ensures full use of the slats and is suitable for fillet-seam grinding.
- Zirkon-ceramic mixed fabric for high machining power
- Especially long life
- Especially good in edge grinding
Technical specifications
- Working speed 80 m/s.
- Suitable for machines: Freehand angle grinder
- Eurohole X 62.5 mm
- Eurohole Y 51,385 mm
- Technologies: CERAMICON,EXTENDED
- Quality level: Topline
- Product type
Flap disc
- Dim
(W x H x D) 125 x 125 x 17 mm
- Grit size
40
- Material suitability
Stainless steel
Steel
- Rotational speed (max.)
12250 U/min
- Content
10 pc(s)
- Depth
17 mm
- Height
125 mm
- Width
125 mm
- Weight
0.142 kg
Documents & Downloads
Datasheet
Datasheet 3408104 Rhodius 208740 JUMBO LONGLIFE EXTENDED Flap disc Grit size 40 Stainless steel, Steel 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3408104 Rhodius 208740 JUMBO LONGLIFE EXTENDED Flap disc Grit size 40 Stainless steel, Steel 10 pc(s)
Description
Suitable for machines: The fan-type grinding disc (blade disc) is suitable for angle grinders of all power classes. With powerful drives the user can then achieve the full performance performance of the disc. Material suitability: The Rhodius fan grinding disc Jumbo LONGLIFE EXTENDED was specifically developed for the machining of stainless steel (e.g. V2A, 1.4301), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The disc is extremely long in life. Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. It has a glass fiber backing plate. The user can use Hohem contact pressure.With the Jumbo LONGLIFE EXTEND a high quality ceramic grain (sintered corundum) with zirconium is used as a grinding grain. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are conical on this disc. The conical arrangement of the lamellas of 10° improves the ergonomics during grinding and thus facilitates the handling. Quality: The Jumbo LONGLIFE EXTENDED gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: The Jumbo LONGLIFE EXTENSION convinces by a very high cutting power in combination with a very high service life. The special "top-size coating" of the lamellas also provides for a still cooler grinding. This premium tool is perfectly suitable for demanding grinding and offers an optimum price-performance ratio. In applications, the Jumbo longlife grinding disc points to Long Life EXTENDED with its long, overlapping lamellas. These provide for a noticeable increase in performance and an aggressive erosion. Dimensions: The fan grinding disc is available in diameters of 115 mm and 125 mm and, depending on the version, with FEPA grain sizes of 40, 60 and 80.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 piece Jumbo longlife EXTENDED 125 x 22.23 mm, grain 40
Hints
Jumbo Longlife trim is equipped with a special carrier that has a structured, trimmable edge to allow full use to the end. The trimmable back is also suitable for grinding throat seams

































