
Number (Package size 10 pc(s))
Total (€ 4.70 / piece)
€ 46.99
incl. VAT
14-day return policy included
Highlights & Details
Rhodius LSZ F2, 10-piece grinding disc 180 x 22.23 mm, angled, 80 grit, ALPHEINE, for stainless steel, Steel
- Powerful Zirkon-fan grinding disc for the price-conscious professional.
- Good service life
- High machining power
- Resistant fiber material carrier
Technical specifications
- Working speed 80 m/s.
- Suitable for machines: Freehand angle grinder
- Eurohole X 90 mm
- Eurohole Y 78,885 mm
- Quality level: ALPHALINE
- Suitable for angle grinders, suitable for all power classes (also battery machines).
- Material suitability: Specially designed for stainless steel, black steel, structural steel and cast steel.
- Product type
Flap disc
- Dim
(W x H x D) 180 x 180 x 14 mm
- Grit size
80
- Material suitability
Stainless steel
Steel
- Rotational speed (max.)
8500 U/min
- Content
10 pc(s)
- Depth
14 mm
- Height
180 mm
- Width
180 mm
- Weight
0.240 kg
Documents & Downloads
Datasheet
Datasheet 3408473 Rhodius 209668 LSZ F2 Flap disc Grit size 80 Stainless steel, Steel 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3408473 Rhodius 209668 LSZ F2 Flap disc Grit size 80 Stainless steel, Steel 10 pc(s)
Description
Suitable for machines: This fan-type grinding disc (disc) is suitable for angle grinders of all power classes, including weak drives and battery machines. Material suitability: The Rhodius fan grinding disc LSZ F2 has been specifically developed for the machining of stainless steel (e.g. V2A, 1.4301), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The cutting power of the disc is very high. Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. It has a glass fiber backing plate. The user can work with Hohem contact pressure.With LSZ F2 a high-quality zirconium oxide is used as grinding grain. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are conical on this disc. The conical arrangement of the lamellas of 10° improves the ergonomics during grinding and thus facilitates the handling. Application: This quality tool is perfect for universal use. Dimensions: The fan grinding disc is available in diameters from 100 mm to 180 mm and, depending on the version, with FEPA grain sizes of 40, 60 and 80.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 pieces LSZ F2 180 x 22.23 mm, grain 80
































