
Number (Package size 10 pc(s))
Total (€ 3.90 / piece)
€ 38.99
incl. VAT
14-day return policy included
Highlights & Details
Rhodius Jumbo SPEED G, 10 pieces of grinding disc 115 x 22.23 mm, straight, grain size 40, Topline, Made in Germany, for stainless steel, steel
- Fast and aggressive grinding with very high cutting performance due to the large contact surface with extra long lamellas.
- High machining power thanks to ceramic grain
- Particularly suitable for coated steel, casting surfaces and titanium
- Especially good in edge grinding
Technical specifications
- Working speed 80 m/s.
- Suitable for machines: Freehand angle grinder
- Eurohole X 57.5 mm
- Eurohole Y 46,385 mm
- Technologies: CERAMICON
- Quality level: Topline
- Product type
Flap disc
- Dim
(W x H x D) 115 x 115 x 16 mm
- Grit size
40
- Material suitability
Stainless steel
Steel
- Rotational speed (max.)
13300 U/min
- Content
10 pc(s)
- Depth
16 mm
- Height
115 mm
- Width
115 mm
- Weight
0.088 kg
Documents & Downloads
Datasheet
Datasheet 3408115 Rhodius 210619 JUMBO SPEED G Flap disc Grit size 40 Stainless steel, Steel 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3408115 Rhodius 210619 JUMBO SPEED G Flap disc Grit size 40 Stainless steel, Steel 10 pc(s)
Description
Suitable for machines: This fan-type grinding disc (blade) is suitable for angle grinders of all power classes. With powerful drives the user can then achieve the full performance performance of the disc. Material suitability: The Rhodius fan grinding disc Jumbo SPEED G was developed specifically for the machining of stainless steel (e.g. V2A, 1.4301), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The disc scores here with a very high service life and continuous aggressive abrasion. Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. It has a glass fiber backing plate. The user can apply Hohem pressure.Jumbo SPEED G uses a high-quality ceramic grain (sintered corundum) as a grinding grain. This is self-sharpening. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are laid flat on this disc. When a flat grinding is required, the flat arrangement of the leaves makes the work particularly easier. Quality: The Jumbo SPEED G gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application:The Jumbo SPEED G convinces through high durability with extremely aggressive abrasion and scores with a very high lifespan. The special "top-size coating" of the lamellas also provides for a still cooler grinding. This premium tool is perfectly suitable for demanding grinding and offers optimal price-performance ratio. Dimensions: The fan grinding disc is available in diameters of 115 mm and 125 mm and, depending on the version, with FEPA grain sizes of 40, 60, 80.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 pieces of Jumbo SPEED G 115 x 22.23 mm, grain 40
































