• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 210646 VISION SPEED Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 80 Stainless steel 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius VISION SPEED serrated washer 125x22.23-P80

  • A free view of the work piece
  • High-performance ceramic grain for quick sanding without effort.
  • Cool Touch by binding, with grinding active additives

Technical specifications

Product type

Flap disc

(Ø)

125 mm

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

Grit size

80

Material suitability

Stainless steel

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111632 Rhodius 210646 VISION SPEED Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 80 Stainless steel 1 pc(s)

Description

Ceramic grain compartments grinding disc. Thanks to its three slots, the VISION speed when turning transparent. This enables permanent control of the work results.

This text is machine translated.

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)