
Number (Package size 10 pc(s))
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Highlights & Details
Rhodius LGZ F3, 10 per fan grinding disc 125 x 22.23 mm, straight, grain 60, ALPHEINE, made in Germany, for stainless steel, steel
- Attractive fan grinding disc with zirconium oxide and polyamide carrier.
- Good machining performance
- Proven quality with cotton back
- Good service life
- More pleasant grinding through vibration-damping polyamide carrier
Technical specifications
- Working speed 80 m/s.
- Suitable for machines: Freehand angle grinder
- Eurohole X 62.5 mm
- Eurohole Y 51,385 mm
- Quality level: ALPHALINE
- Product type
Flap disc
- Dim
(W x H x D) 125 x 125 x 14 mm
- Grit size
60
- Material suitability
Stainless steel
Steel
- Rotational speed (max.)
12250 U/min
- Content
10 pc(s)
- Depth
14 mm
- Height
125 mm
- Width
125 mm
- Weight
0.083 kg
Documents & Downloads
Datasheet
Datasheet 3408413 Rhodius 210698 LGZ F3 Flap disc Grit size 60 Stainless steel, Steel 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3408413 Rhodius 210698 LGZ F3 Flap disc Grit size 60 Stainless steel, Steel 10 pc(s)
Description
Suitable for machines: This fan-type grinding disc (disc) is suitable for angle grinders of all power classes, including weak drives and battery machines. Material suitability: The Rhodius fan grinding disc LGZ F3 was specifically developed for the machining of stainless steel (e.g. V2A, 1.4301), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The cutting power of the disc is very high. Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. It has a glass fiber backing plate. The user can apply Hohem pressure.With the LGZ F3, a high-quality zirconium oxide is used as grinding grain. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are laid flat on this disc. When a flat grinding is required, this flat arrangement of the blades makes the work particularly easier. Application: This quality tool is perfect for universal use. Dimensions: The fan grinding disc is available in diameters 115 mm and 125 mm and, depending on the version, with FEPA grain sizes 40, 60, 80 and 120.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 pieces LGZ F3 125 x 22.23 mm, grain 60
































