
Number (Package size 10 pc(s))
Total (€ 36.99 / piece)
€ 36.99
incl. VAT
14-day return policy included
Highlights & Details
Rhodius Jumbo LONGLIFE TRIM, 10 pieces of grinding disc 115 x 22.23 mm, straight, grain 40, Topline, Made in Germany, for stainless steel, steel
- Extra long, stacked lamellae for especially long life. Also available with a trimmable carrier that ensures full use of the slats and is suitable for fillet-seam grinding.
- Zirkon-ceramic mixed fabric for high machining power
- Especially long life
- Especially good in edge grinding
Technical specifications
- Working speed 80 m/s.
- Suitable for machines: Freehand angle grinder
- Technologies: CERAMICON,EXTENDED
- Quality level: Topline
- Product type
Flap disc
- Grit size
40
- Material suitability
Stainless steel
Steel
- Rotational speed (max.)
13300 U/min
- Content
10 pc(s)
- Weight
0.107 kg
Documents & Downloads
Datasheet
Datasheet 3408107 Rhodius 211407 JUMBO LONGLIFE TRIM Flap disc Grit size 40 Stainless steel, Steel 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3408107 Rhodius 211407 JUMBO LONGLIFE TRIM Flap disc Grit size 40 Stainless steel, Steel 10 pc(s)
Description
Suitable for machines: This fan-type grinding disc (blade) is suitable for angle grinders of all power classes. With powerful drives the user can then achieve the full performance performance of the disc. Material suitability: The Rhodius fan grinding disc Jumbo LONGLIFE TRIM was specifically developed for the machining of stainless steel (e.g. V2A, 1.4301) steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The disc is extremely long in life. Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. The special support plate is made of ABS.In the Jumbo LONGLIFE TRIM, a high quality ceramic grain (sintered corundum) with aluminum oxide (corundum) is used as a grinding grain. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are flat on this disc. Quality: The Jumbo LONGLIFE TRIM gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. The Jumbo LONGLIFE TRIM has an especially long service life. The special "top-size coating" of the lamellas also provides for a still cooler grinding. This premium tool is perfect for demanding grinding and offers optimum price-performance ratio. The carrier of the Jumbo longlife grinding discs, LONGLIFE TRIM can be easily trimmed due to its additional profile. The complete utilization of the extra long lamellas till the end is thus possible. This means: The blade overhang that has been used up in the meantime can be ground off and the unused grinding surface can then be fully used. Dimensions: The fan grinding disc is available in diameters of 115 mm and 125 mm and, depending on the version, with FEPA grain sizes of 40, 60 and 80.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 pieces Jumbo LONGLIFE TRIM 115 x 22.23 mm, grain 40
Hints
Jumbo Longlife trim is equipped with a special carrier that has a structured, trimmable edge to allow full use to the end. The trimmable back is also suitable for grinding throat seams
































