• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 211782 RS2 X-LOCK Grinding disc Diameter 115 mm Bore diameter 22.23 mm Steel 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.30 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Rhodius RS2 X-LOCK, 10 pieces grinding wheel 125 x 6.0 x 22.23 mm, shape 27, Proline, for steel

  • Versatile grinding discs. Owing to the high machining power, the RS2 loops efficiently and with good service life.
  • Particularly good in processing hard materials
  • High machining power
  • Long operating life

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 62.5 mm
  • Eurohole Y 51,385 mm
  • Quality level: Proline
Product type

Grinding disc

Features

Glass fibre reinforced

Content

10 pc(s)

(Ø)

115 mm

Bore Ø

22.23 mm

Rotational speed (max.)

12250 U/min

Material suitability

Steel

Depth

7 mm

Height

125 mm

Width

125 mm

Weight

0.200 kg

Documents & Downloads

Datasheet

Datasheet 3408589 Rhodius 211782 RS2 X-LOCK Grinding disc Diameter 115 mm Bore diameter 22.23 mm Steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3408589 Rhodius 211782 RS2 X-LOCK Grinding disc Diameter 115 mm Bore diameter 22.23 mm Steel 10 pc(s)

Description

Machine suitability: The Rhodius RS2 X-LOCK is suitable for manual use with the angle grinder. It can play its full strengths on machines of all power classes. Material suitability: The Rhodius RS2 X-LOCK has been specifically developed for the machining of steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The roughing disk RS2 is excellently suitable for chamfering, for the welding seam preparation, for egalising the welds as well as for breaking the edges and for deburring. It is also suitable for surface grinding. Construction and production: The disc is manufactured in accordance with EN 12413 and is safety tested and OSA certified. Every thousand discs are tested for safety at approximately double the speed at which they are used. It contains high-quality grinding grain (aluminum oxide known as corundum) and specially tuned phenolic resin as well as an armoring made of three full-surface glass fiber fabric layers. This roughing disk thus far exceeds the legally required side load of 290 N. Quality: The user receives with the RS2X-LOCK a tool that meets the high demands of quality in industry and trade. To work even more economically, Rhodius grinding discs of the quality line TOP are recommended. The use of the RS2 X-LOCK is impressive due to its long life. Thanks to a fine grain layer, the disc has only minimal breaking action (only applies to variants with disc widths from 6 mm to 10 mm). Dimensions: The RS2 X-LOCK is available in the disc widths from 4.0 mm to 10.0 mm. The X-LOCK discs from Rhodius in the diameters of 115 mm and 125 mm are suitable for angle grinders from different manufacturers. All Rhodius discs for X-LOCK are also backward compatible, meaning you can also be used on a conventional angle grinder with mount for a 22.23-hole. Branches: This grinding disk is preferred in the locksmith's shop, in steel construction, in yards, in container and plant engineering as well as in pipe and pipe construction.

This text is machine translated.

Scope of delivery

  • 10 pieces RS2 X-LOCK 125 x 6.0 x 22.23 mm

Hints

RS2 pipeline is manufactured in 4 mm thickness without a cover layer to allow optimum performance on root seams even during circumferential grinding.

More interesting products

(*All information is plus legal VAT)