• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 303504 Rhodius DS1, diamond grinding pot 125 x 5.0 x 8.0 x 22.23 mm, diamond grinding pot, Topline, Made in Germ

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 27 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius DS1, diamond grinding pot 125 x 5.0 x 8.0 x 22.23 mm, diamond grinding pot, Topline, Made in Germany, for concrete

  • The DS1 is equipped with forged turbo segments, allows maximum abrasion and at the same time extends the service life – a decisive advantage in the processing of concrete products. The user saves time, especially when setting formwork bursts.
  • Maximum abrasion
  • Ideal for flattening formwork impacts
  • Forged turbo segments for fast, aggressive abrasion and long life

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 70 mm
  • Eurohole Y 13 mm
  • Quality level: Topline
Product type

Diamond

Material suitability

Concrete

Content

1 pc(s)

Depth

5 cm

Height

14 cm

Width

14 cm

Rotational speed (max.)

12250 U/min

Weight

600 g

Documents & Downloads

Datasheet

Datasheet 3407581 Rhodius 303504 Rhodius DS1, diamond grinding pot 125 x 5.0 x 8.0 x 22.23 mm, diamond grinding pot, Topline, Made in Germ

User & Safety Instructions

User & Safety Instructions 3407581 Rhodius 303504 Rhodius DS1, diamond grinding pot 125 x 5.0 x 8.0 x 22.23 mm, diamond grinding pot, Topline, Made in Germ

Description

Machine suitability: The DS1 diamond grinding pot is suitable for manual use with the angle grinder. He can play his strengths fully on machines of all power classes and especially on high-performance machines. Material suitability: The DS1 has been specifically designed for the machining of hard wall tiles, reinforced concrete, reinforced concrete, concrete, pawls, Hard stone and pavement boards developed.This Rhodius quality tool is also very well suited for editing block stones, concrete roofing tiles and hollow blocks. Construction and production: The tool is tested according to EN13236 and OSA.Thanks to the high-quality industrial diamonds and a very high diamond concentration the DS1 is especially powerful. The diamond grinding pot is laser welded. Quality: The DS1 gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Dimensions: This grinding pot is available in diameters from 115 mm to 180 mm.

This text is machine translated.

Scope of delivery

  • 1 pieces DS1 125 x 5.0 x 8.0 x 22.23 mm

Hints

Also suitable for Hilti machines