• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 303872 Rhodius SVS HD, 10 pieces cleaning fleece 115 x 22.23 mm, offset, Topline for universal use 115 mm 10 pc(

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 11.00 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Rhodius SVS HD, 10 pieces cleaning fleece 115 x 22.23 mm, offset, Topline for universal use

  • Cleaning fleece with ceramic high-performance grinding grain. For strong cleaning power and with extremely long life.
  • Edge-stable
  • Highest cleaning performance
  • With ceramic high-performance grinding grain

Technical specifications

  • Optimum speed 8600 rpm
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 57.5 mm
  • Eurohole Y 46,385 mm
  • Quality level: Topline
  • Suitable for use on angle grinders with adjustable speed and 22.23 mm reception.
  • Material suitability: Specially designed for stainless steel, black steel, structural steel and cast steel as well as aluminum and non-ferrous metals.
Product type

Abrasive pad

(Ø)

115 mm

Content

10 pc(s)

Width

115 mm

Depth

20 mm

Height

115 mm

Material suitability

Stainless steel

Steel

Non-ferrous metal

Wood

Rotational speed (max.)

10460 U/min

Weight

0.075 kg

Documents & Downloads

Datasheet

Datasheet 3408837 Rhodius 303872 Rhodius SVS HD, 10 pieces cleaning fleece 115 x 22.23 mm, offset, Topline for universal use 115 mm 10 pc(

User & Safety Instructions

User & Safety Instructions 3408837 Rhodius 303872 Rhodius SVS HD, 10 pieces cleaning fleece 115 x 22.23 mm, offset, Topline for universal use 115 mm 10 pc(

Description

The cleaning fleece SVS HD is designed for use with an angle grinder with 22.23 mm mounting. The insert may only be done with an adjustable angle grinder. If the speed is too high, the fleece melts. The optimum speed range is between 3,000 and 7,000 rpm. Material suitability: It is ideal for removing rust or paint and has been specially designed for the treatment of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel but also aluminum and other non-ferrous metals such as copper, Brass, bronze, etc. developed. It achieves good to very good results on all the materials listed here. It can also be used for removing GFK and filler as well as for processing wood. Construction and production: This cleaning fleece consists of ceramic high-performance grinding grain. It is particularly stable on the edges. With this tool the user benefits from a long life and a high cleaning performance. The open structure prevents an adding, the high grain concentration ensures a strong removal of rust and paint. Quality: The SVS HD gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: Even if high-strength steels, sheet metal, construction steels and tool steels have to be cleaned, the SVS HD is the first choice. Dimensions: The grinding disc is available in diameters 115 mm and 125 mm. Industries: The Rhodius grinding fleece disc SVS HD is the perfect tool for the various applications and challenges in the automobile workshop and in the locksmith's shop, in plant engineering, in container construction, in boiler and container construction, in structural steel construction, in pipeline construction and also on assembly.

This text is machine translated.

Scope of delivery

  • 10 pieces SVS HD 115 x 22.23 mm

Hints

Used only on adjustable angle grinders. If the speed is too high, the fleece melts. Optimum speed range 3,000 – 7,000 rpm

More interesting products

(*All information is plus legal VAT)