• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 304600 Abrasive fibre disc Diameter 125 mm Grit size=36 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius KF X, fiber disc 125 x 22.23 mm, grain size 36, Topline, Made in Germany, for stainless steel, Steel

  • Aggressive and cool grinding at the same time
  • Long life.
  • Improved self-sharpening effect
  • Use on suitable support plates RH TURBO and RH ST

Technical specifications

Product type

Abrasive fibre disc

(Ø)

125 mm

Compatible with (details)

Freehand angle grinder

Bore Ø

22.23 mm

Grit size

36

Material suitability

Stainless steel

Steel

Content

1 pc(s)

Type

Disc

Rotational speed (max.)

12250 U/min

Documents & Downloads

Datasheet

Datasheet 3393915 Rhodius 304600 Abrasive fibre disc Diameter 125 mm Grit size=36 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3393915 Rhodius 304600 Abrasive fibre disc Diameter 125 mm Grit size=36 1 pc(s)

Description

Ceramic grain Fibre glass - the grain allows a very high ablation rate in a short time with very long operating life thanks to an improved self-sharpening effect.

This text is machine translated.

Scope of delivery

  • 1 pieces KF 125 x 22.23 mm, grain 36

More interesting products

(*All information is plus legal VAT)