• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 305522 Abrasive fibre disc Diameter 115 mm Grit size=24 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius KF Z, fiber disc 115 x 22.23 mm, grain size 24, top line, for stainless steel and steel

  • Excellent machining power
  • Long life.
  • Use on suitable support plates RH TURBO and RH ST

Technical specifications

Product type

Abrasive fibre disc

(Ø)

115 mm

Bore Ø

22.23 mm

Grit size

24

Material suitability

Stainless steel

Steel

Content

1 pc(s)

Type

Disc

Rotational speed (max.)

13300 U/min

Documents & Downloads

Datasheet

Datasheet 3394002 Rhodius 305522 Abrasive fibre disc Diameter 115 mm Grit size=24 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3394002 Rhodius 305522 Abrasive fibre disc Diameter 115 mm Grit size=24 1 pc(s)

Description

Zircon fiber disc - the grain makes a very good removal rate on steel and stainless steel.
Machine suitability: This fiber disc may only be used with a suitable support plate, for example the RHODIUS RH TURBO or the RHODIUS RH ST. Ensure that the respective diameter of the support plate is used. Material suitability: The RHODIUS fiber disc KFZ with high-quality zirconium corundum was specifically developed for the machining of stainless steel (e.g. V2A, 1.4301) and steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel). Quality: The KF Z gives the user the best RHODIUS tool in his category. RHODIUS Topline products stand for the highest level of performance and quality. Application: The disc is iron-and sulfur-free. Dimension: This fiber disc is available in diameters from 115 mm to 180 mm and, depending on the version, with the grain sizes 24, 36, 40, 60 and 80 FEPA.

This text is machine translated.

Scope of delivery

  • 1 pieces KF 115 x 22.23 mm, grain 24

More interesting products

(*All information is plus legal VAT)