• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 333644 Rhodius RPST V, support plate 150 x M14 mm, backing plate, ALPHALINE Diameter 150 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius RPST V, support plate 150 x M14 mm, backing plate, ALPHALINE

  • High-quality support plate for Velcro and polishing tools.
  • 3 different hardnesses for grinding and polishing
  • For all paper hook-and-loop fasteners without punch holes
  • This text is machine translated.

Technical specifications

  • Suitable for router: External grinder
  • Eurohole X 85 mm
  • Eurohole Y 7.5 mm
  • Quality level: ALPHALINE
Product type

Disc mount

(Ø)

150 mm

Thread size

M14

Content

1 pc(s)

Depth

22 mm

Height

210 mm

Width

170 mm

Rotational speed (max.)

8500 U/min

Weight

0.200 kg

Documents & Downloads

Datasheet

Datasheet 3408580 Rhodius 333644 Rhodius RPST V, support plate 150 x M14 mm, backing plate, ALPHALINE Diameter 150 mm

User & Safety Instructions

User & Safety Instructions 3408580 Rhodius 333644 Rhodius RPST V, support plate 150 x M14 mm, backing plate, ALPHALINE Diameter 150 mm

Description

Scope of delivery

  • 1 pieces RHST V 150 x M14

More interesting products

(*All information is plus legal VAT)