• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Richco LEDS-2-10-26 LED spacer 1x Black Suitable for LED 5 mm

Product type
LED spacer
Suitable for
LED 5 mm
Height
15.9 mm
Factory colour
Black
Type
LEDS-2-10-26
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2570 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.22 / piece)
€ 0.22
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED spacer

Suitable for

LED 5 mm

Factory colour

Black

Height

15.9 mm

Type

LEDS-2-10-26

Dim

(Ø x H) 4.8 mm x 15.9 mm

Content

1 pc(s)

(Ø)

4.8 mm

CS

2.5 mm

For LEDs

5 mm

Documents & Downloads

Datasheet

Datasheet 180438 Richco LEDS-2-10-26 LED spacer 1x Black Suitable for LED 5 mm

User & Safety Instructions

User & Safety Instructions 180438 Richco LEDS-2-10-26 LED spacer 1x Black Suitable for LED 5 mm

Description

LED distance holder for 3 to 5 mm LED. Simple design to track the positioning of a LED on the PCB

More interesting products

(*All information is plus legal VAT)