• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Richco LEDS2M-600-01 LED spacer 1x Ecru Suitable for LED 5 mm

Product type
LED spacer
Suitable for
LED 5 mm
Height
15.2 mm
Factory colour
Ecru
Type
LEDS2M-600-01
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

538 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.91 / piece)
€ 0.91
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED spacer

Suitable for

LED 5 mm

Factory colour

Ecru

Height

15.2 mm

Type

LEDS2M-600-01

Dim

(Ø x H) 5.1 mm x 15.2 mm

Content

1 pc(s)

(Ø)

5.1 mm

CS

2.5 mm

For LEDs

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 180431 Richco LEDS2M-600-01 LED spacer 1x Ecru Suitable for LED 5 mm

Description

LED-spacer with fixed fins for 5 mm-LED. Used to track accurate positioning of the LED on the PCB.

More interesting products

(*All information is plus legal VAT)