• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RICHWELL Ceramic capacitor Radial lead 1 nF 100 V DC 20 % (Ø) 5.1 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Ceramic capacitor
Type
Radial lead
Nominal voltage
100 V DC
Capacity (elec.)
1 nF
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.0619 / piece)
€ 0.62
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Richwell Ker-Ko 1nF 100V RM2.54 20% Y5P

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • HB2A series
  • Design_1: Radial
  • Applications: For applications in which the quality factor and the capacity stability are not primarily required; as bypass and decoupling capacitors
  • Ceramic type Y5P
  • Technology: Ceramic disc capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Characteristics_1: Quality factor Q and capacity stability lower than type 1
  • Nonlinear dependence of capacity to temperature
  • Increased tolerances in relation to type 1
  • Disk thickness 3.5 mm
  • 5.1 mm disc diameter
  • Wire diameter 0.6 mm.
  • Pitch_1:2.54 mm
  • Capacitance 1 nF
  • Capacity_1: 1
  • Capacitance unit: NF
  • Capacity Tolerance 20%
  • Nominal voltage DC 100 V
  • Insulation resistance_1: 10 MOhm
Packaging type

Piece

Product type

Ceramic capacitor

Type

Radial lead

Nominal voltage

100 V DC

Capacity (elec.)

1 nF

Tolerance ±

20 %

Content

1 pc(s)

(Ø)

5.1 mm

CS

2.54 mm

Dim

(Ø) 5.1 mm

Material

Ceramic

RoHS-compliant

Yes

Type

HB2A102M05S205N

Documents & Downloads

Datasheet

Datasheet 3523577 RICHWELL Ceramic capacitor Radial lead 1 nF 100 V DC 20 % (Ø) 5.1 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3523577 RICHWELL Ceramic capacitor Radial lead 1 nF 100 V DC 20 % (Ø) 5.1 mm 1 pc(s) Piece

Description

Ceramic disc capacitors RM2.54

This text is machine translated.

More interesting products

(*All information is plus legal VAT)