• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ricoh ScanSnap iX1400 Duplex document scanner A4 600 x 600 40 pages/min USB

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Fujitsu ScanSnap iX1400 duplex document scanner

  • Quick and easy. Simple set-up and one-touch scanning makes it easy to work with paper-based documents.
  • Intuitive software. Scan, save and distribute directly to the applications you know and use.
  • Reliable and versatile. Scan all types of documents without losing a page.
  • Compact and elegant. This small but powerful device fits in any modern home or office.
  • The 'Fujitsu ScanSnap IX1400' received a rating of 1.7 (good) on testsieger.de in May 2021.

Technical specifications

Product type

Duplex document scanner

Scan function

Calling cards

Optical resolution

600 x 600

Scanning speed

40 pages/min

Scan area width (min.)

216 mm

Scan area (max.)

360 mm

Paper size (max.)

A4

Document feed

50 Sheet

Sensor type

CIS

Interfaces

USB

Duplex unit

Yes

Flatbed unit

No

Width

161 mm

Height

292 mm

Depth

152 mm

Dim

(W x H x D) 161 x 292 x 152 mm

Weight

3.2 kg

Factory colour

Black/grey

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355235 Ricoh ScanSnap iX1400 Duplex document scanner A4 600 x 600 40 pages/min USB

Description


Simple, effortless and efficient - just press the blue button
Working with paper documents is a necessary part of life. But does it have to be so much effort?

The ScanSnap iX1400 offers advanced yet refreshingly simple technologies for everyone. One-touch scanning is the smarter way to work for busy people by turning time-consuming tasks into simple, one-touch tasks. Scan, save and share – it's really that easy.

Since there is no need to perform extensive configurations, the iX1400 is ready to use in record time. The quick menu function allows you to quickly create the desired file type, whether it is a searchable PDF, an editable Word, Excel or PowerPoint file or the extraction of data from receipts and business cards.

Form and function
Designed for today's businesses, the iX1400 is compact and stylish enough to fit in most work areas, from the office desk to the coffee table. He will accompany you wherever your work takes you. And this is not an insignificant advantage, especially in the home office.

And if you want to make your scanning activities even more efficient, you can automatically create the required files with the intuitive ScanSnap Home software and store them in the desired places. At the same time, the iX1400 offers a powerful search and retrieval function for your scans.

Developed by the world's leading manufacturer of document scanners, the intuitive iX1400 makes working with paper documents as easy as possible and connects the digital with the analogueue world with just one touch.

This text is machine translated.

Hints

Scan speed (if stated) refers to A4-sized documents.

What kind of Document Scanner are you looking for?

More interesting products

(*All information is plus legal VAT)