Digitise everything very easily
The innovative ScanSnap SV600 is a unique overhead scanner that digitally captures newspapers, bound documents, loose papers, books and magazines without having to cut them before and without damaging them. It scans everything from the size of a business card up to A3 landscape format. Maps, historical documents and blueprints can be digitized directly. The fingerprint retouching function allows the user to record the document in a good scan position without having to later take care of the visible fingers on the scan.
Non-contact scanning means that even bound documents or documents up to a certain thickness can be digitized without any problem. The SV600 can easily capture information from books and magazines - even documents with sticky notes.
Since scanning takes place without contact with the document, there are also no problems with sensitive documents. You no longer need to worry about staples or paper clips or worry about chalk drawings or oil paintings, pencil-written texts or photos being damaged by touching the scanner.
Advanced Versatile Imaging (VI) technology
The SV600 is equipped with an innovative movable scanning head that ensures that the entire document is uniformly sharp. VI technology combines three innovations:
Short start-up time and fast scanning
After switching on the SV600 is immediately ready to scan and then takes only 3 seconds for an A3 document. Then the ScanSnap Quick menu opens automatically and allows you to transfer your scan to an application quickly and easily. With automatic multi-cutting, you can scan several documents of different sizes in one operation. Insert a few business cards, receipts and photos in the scanning area and the SV600 digitalises all documents and automatically cuts them accordingly. Scan directly to the cloud and have your digital documents available anywhere and at any time. This allows you to easily share the scans with colleagues and integrate them into business processes.
Scan several pages without interruption thanks to the page change recognition, which automatically detects the page from page turned. Alternatively, you can set the time in timed mode when a scan should start after the scan button is pressed. With continuous scanning, you can set the time interval between the first and next page scans.
Book Image Correction automatically corrects distortion caused by the curvature of the pages of a broken book. Users can preview scanned images and fine tune them.
Sturdy design with small footprint
The SV600 is extremely robust, has a fixed base and is compact enough to enable an efficient use at your workstation. Without the scan mat the minimum footprint of the SV600 is 210 x 156 x 383 mm. This means that the SV600 takes up hardly any space when it is not used.
Intuitive software, works just like you
The SV600 enables easy PDF creation with a wide range of automatic settings and image correction features:
Tilt correction with the help of text linesAutomaticrecognition of the paper size Automatic page alignment Automatic color detectionBook Image CorrectionDetection of the individual documents of a scan processNuance PowerPDF makes it possible Windows users, not only view PDF files, but also edit them in any way.
ABBYY FineReader for ScanSnap is the latest version of the world-class OCR software, which provides users with editable Microsoft Word, Excel and PowerPoint files for Windows. This software recognizes texts in hundreds of languages worldwide.
CardMinder efficiently organizes the data from business cards, for example, after a trade fair either a single or several business cards can be scanned at the same time. Extended language support detects business cards in English, French, German, Italian, Portuguese, Spanish and Russian as well as other popular languages. The scanned data can be exported to Excel, Outlook Express, Salesforce, and other databases and re-used.
Also included with the SV600: ScanSnap Manager, ScanSnap Organizer, Evernote for Windows and Scan to Microsoft SharePoint (The software is available for download from the ScanSnap website)
This text is machine translated.