• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 0201619SI ZSPH-SI Suspension cable 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: Silver.
  • Length: 1500 mm
  • Transparent: No.
  • Type of accessories/spare parts: Rope suspension
  • Accessories: Yes
  • Spare part: No.
Product type

Suspension cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3541533 RIDI 0201619SI ZSPH-SI Suspension cable 1 pc(s)

Description

Rope pendel, round canopy, silver, cable clip, 1.5 m, 1 pieces

This text is machine translated.