• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 0206864 ST-STV Butt connector 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 9 mm
  • Width 26 mm
  • Colour: Other
  • Length 100 mm.
  • Transparent: No.
  • Type of accessories/spare parts: Rope suspension
  • Accessories: Yes
  • Spare part: No.
Product type

Butt connector

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3542692 RIDI 0206864 ST-STV Butt connector 1 pc(s)

Description

Butt connector + trailer for rope, 30 kg, aluminum anodized

This text is machine translated.