• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 0206970SW Remote control 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 1.8" (12 mm)
  • Width: 90 mm
  • Depth: 90 mm
  • With mounting plate: No.
  • Design: Control unit
  • Protection class (IP) IP20
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Operation via Bluetooth: No.
  • Type of power supply: DC
  • Supports protocol for ZigBee: No.
Product type

Remote control

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3550250 RIDI 0206970SW Remote control 1 pc(s)

Description

Bluetooth Low Energy / BLE button interface,
Black office plastic, black. Battery-operated, it can be mounted directly on the wall without any electrical connection or can be used as a remote control. Bluetooth Low Energy 2.4 2.483 GHz Lithium battery CR2430 included, magnetic wall bracket included. Bluetooth Low Energy / BLE user interface with 4 buttons for scene recall. 2 buttons each for light control and color light control. The interface can be integrated into a Casambi network
And through the Casambi APP.

This text is machine translated.