
RIDI 0206982LD LED (monochrome) EEC D (A - G) Tube shape 36 W Daylight white (Ø x L) 20 mm x 1443.00 mm 1 pc(s)

Highlights & Details
RIDI 0206982LD LED (monochrome) 36 W Daylight white Tube shape
- Power= 36 W
- Total luminous flux= 5900 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Energy efficiency class of the light source according to EU regulation 2019/2015: D.
- Energy efficiency class spectrum: A to G.
- Nominal current: 1080 mA
- Lamp power 36 W
- Voltage type DC
- Luminous flux: 5900 lm
- Color Rendering Index CRI: 80-89
- Lamp shape: Tubes, two-sided bases
- Filament lamp: No.
- Glass/cover: Matt
- Light color according to EN 12464-1: Daylight white >5300 K
- Socket: Other
- Colour: white
- Colour temperature: 6500 K
- Color consistency (McAdam ellipse): SDCM3
- Diameter 20 mm
- Length: 1443 mm
- Protection class (IP) IP20
- Weighted energy consumption in 1,000 hours: 40 kWh
- Average nominal lifespan 50000 h
- Remote control possible: No.
- With remote control: No.
- Compatible with Apple HomeKit: No.
- Compatible with Google Assistant: No.
- Compatible with Amazon Alexa: No.
- IFTTT support available: No.
- Product type
LED (monochrome)
36 W
5900 lm
- Factory colour
White
- Version
matte
Tube shape
- Colour
Daylight white
6500 K
- Colour temperature range
6500 - 6500 K
50000 h
- Length
1443.00 mm
- (Ø)
20 mm
- Content
1 pc(s)
D (A - G)
- Energy consumption
40 kWh/1000h
- Dim
(Ø x L) 20 mm x 1443.00 mm
not cloud-enabled
- Colour consistency (SDCM)
3
- Power range
20 W - 39.9 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Total luminous flux
5900 lm
- Colour rendering index
80-89
IP20
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3138208 RIDI 0206982LD LED (monochrome) EEC D (A - G) Tube shape 36 W Daylight white (Ø x L) 20 mm x 1443.00 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3138208 RIDI 0206982LD LED (monochrome) EEC D (A - G) Tube shape 36 W Daylight white (Ø x L) 20 mm x 1443.00 mm 1 pc(s)
Description
This text is machine translated.


