• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 0209045AQ FEDGE-VSL-FSW Light connector 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 28 mm
  • Width 315 mm
  • Colour, black
  • Length: 315 mm
  • Transparent: No.
  • Type of accessories/spare parts: Straight coupling/connector
  • Accessories: Yes
  • Spare part: No.
Product type

Light connector

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3541879 RIDI 0209045AQ FEDGE-VSL-FSW Light connector 1 pc(s)

Description

Light connector L-shape FEGE, black, 1 pieces

This text is machine translated.