• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 0209458 ZADR-EDLR235-DM250 Decorative ring 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 1.5 mm
  • Colour: Other
  • Type of accessories/spare parts: Decorative element
  • Accessories: Yes
  • Spare part: No.
  • Diameter 250 mm
Product type

Decorative ring

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3541433 RIDI 0209458 ZADR-EDLR235-DM250 Decorative ring 1 pc(s)

Description

Cover ring for EDLR235 up to ceiling aperture DM 240

This text is machine translated.