• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 0209506 Ceiling Light/occupancy sensor

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 95 mm
  • Design: Presence detectors
  • Material: Plastic
  • Colour: white
  • Protection class (IP) IP20
  • Surface protection: Untreated
  • Impact strength: IK04
  • Transparent: No.
  • Design of surface: Matt
  • Nominal voltage: 230 V
  • Type of connection: Screw terminal
  • Halogen-free: Yes
  • Diameter 106 mm
  • Voltage type AC
  • Frequency: 50 Hz
  • Suitable for C-Load: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Suitable for wall mounting: No.
  • Suitable for ceiling mounting: Yes
  • Material quality: Other
  • Antibacterial treatment: No.
  • RAL number (similar): 9010
  • Response brightness adjustable: Yes
  • Optimum mounting height 2.5 m.
  • Max. Range to one side: 12 m.
  • Max. Range: Front 8 m
  • Capturing field Diameter on floor: 24 m.
  • Staircase monitoring: Yes
  • Max. duty cycle 60 min
  • Constant light control: Yes
  • HVAC activation: No.
  • Network-compatible: No.
  • Suitable for wireless transmission: No.
  • Low-level detection/back field monitoring: Yes
  • Response sensitivity adjustable: Yes
  • Teach-Function for Response Brightness: Yes
  • Dimming function with dimming element: No.
  • Animal slope: No.
  • Extension input: Yes
  • With remote control: No.
  • Sensor type: Passive infrared
  • With DALI interface: No.
  • Forced shutdown: Yes
  • Bridge switch: No.
  • Max. Presence area: 32 m²
  • Remote control: Yes
  • With signal unit: No.
  • Switch-off delay 0 s.
  • Response brightness 1 - .4000 Lux
  • Temperature: -5..45°C
  • Switch-on delay 0 s.
  • Number of switching zones: 450
  • Control current 4 mA
Product type

Light/occupancy sensor

24 m

Mounting type

Ceiling

Operating voltage

230 V

Similar RAL

9010

Height

95 mm

(Ø)

106 mm

Dim

(Ø x H) 106 mm x 95 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552223 RIDI 0209506 Ceiling Light/occupancy sensor

Description

Bluetooth Low Energy / BLE light and presence sensor. Can be used as a presence sensor and/or as a light sensor in a Casambi network. Plastic, white, similar to RAL 9010. Suitable for ceiling mounting. Max. Mounting height 10 m. With light and motion detector. Detection range transverse Ø 24 m, detection field 452 m². Configurable via Casambi APP.

This text is machine translated.