• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 0321987AQ 0321987AQ High voltage mounting rail light 1-phase 26 W LED (monochrome) Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ridi-lights LED-bus bars black, 4000K Cirqua-LI #0321987AQ

  • Power= 26 W
  • Total luminous flux= 3190 lm
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: No.
  • Suitable for panel mounting: No.
  • Suitable for mounting on a panel: No.
  • Suitable for pendulum suspension: Yes
  • Suitable for ceiling mounting: No.
  • Suitable for traverse installation: No.
  • Suitable for pedestal-/floor mounting: No.
  • Suitable for rail mounting: Yes
  • Suitable for clamp mounting: No.
  • Suitable for cable system: No.
  • Adjustable: Rotation and swivel
  • With motion detector: No.
  • With light sensor: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Material of housing: Aluminium
  • Surface protection: Powder-coated
  • Black enclosure
  • Brushed surface: Yes
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimming depends on the operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Reflector: High-gloss
  • Light distribution: Symmetric
  • Radiation angle: Medium radiation 21-40°
  • Light emission: Direct
  • Protection class (IP) IP20
  • Impact strength: IK08
  • Protection class: I
  • Suitable for lamp output 23 W
  • Max. System power 26 W
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Rated light current according to IEC 62722-2-1: 3190 lm
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Height/depth 160 mm
  • Length: 158 mm
  • Outer diameter: 100 mm
  • Installation diameter 100 mm
  • Lamp with limited surface temperature ""D-sign"": No.
  • Max. Number of lights circuit breaker B16: 50
  • Integrated emergency power supply: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Light output 122 lm/W
  • Workplace training material - EN 12464-1: Yes
  • IFTTT support available: No.
  • Color consistency (McAdam ellipse): SDCM3
  • Glare limiter (UGR): 10.5
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
Product type

High voltage mounting rail light

Series

1-phase

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

23 W

26 W

4000 K

Colour

Cool white

3190 lm

Total luminous flux

3190 lm

Light features

Pivoted

IP20

Protection class

I

Factory colour

Black

Material

Aluminium

Dim

(Ø x H) 100 mm x 160 mm

n.rel.

Height

160 mm

Length

158.00 mm

(Ø)

100 mm

Rated luminous flux

3190 lm

Colour rendering index

80-89

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Light bulb included

Yes

Nominal voltage

230 V

Recess diameter

100 mm

Documents & Downloads

Datasheet

Datasheet 3143031 RIDI 0321987AQ 0321987AQ High voltage mounting rail light 1-phase 26 W LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 3143031 RIDI 0321987AQ 0321987AQ High voltage mounting rail light 1-phase 26 W LED (monochrome) Black

Description

Radiator CIRCQUA, power rails, black gray, similar to RAL 7021, on/off, Narrow beam, rated light current 3190 lm, rated power 26 W, 122 lm/W, light color: 840

This text is machine translated.