
RIDI 0336738AQ 0336738AQ High voltage mounting rail light 1-phase 27 W LED (monochrome) Black

Highlights & Details
Ridi-lights LED-bus bar emitter 840, DALI TINO DAFSW840S0300
- Power= 27 W
- Total luminous flux= 3250 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for wall mounting: No.
- Suitable for panel mounting: No.
- Suitable for mounting on a panel: No.
- Suitable for suspended engine mounting: No.
- Suitable for ceiling mounting: No.
- Suitable for traverse installation: No.
- Suitable for pedestal-/floor mounting: No.
- Suitable for rail mounting: Yes
- Suitable for clamp mounting: No.
- Suitable for cable system: No.
- Adjustable: Rotation and swivel
- With motion detector: No.
- With light sensor: No.
- Bulb: LED not replaceable
- With bulb: Yes
- Suitable for the number of bulbs: 1
- Material of housing: Aluminium
- Surface protection: Powder-coated
- Black enclosure
- Surface brushed: No.
- Voltage type AC
- Nominal voltage 220..240 V
- Operating device: LED operating device current-controlled
- With operating device: Yes
- Removable operating device: Yes
- Dimming depends on the operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- Dimming DALI-2: No.
- DALI dimming: Yes
- Dimmer DMX: No
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Without dimmer function: No.
- Light distribution: Symmetric
- Light emission: Direct
- Protection class (IP) IP20
- Protection class: I
- Suitable for lamp output 24 W
- Max. System power 27 W
- Light color: White
- Colour temperature: 4000 K
- Color Rendering Index CRI: 80-89
- Rated light current according to IEC 62722-2-1: 3250 lm
- Adjustable color temperature: No.
- Luminous flux can be set: No
- Adjustable radiation angle: No.
- Width 92 mm
- Height/depth 195 mm
- Length: 265 mm
- Lamp with limited surface temperature ""D-sign"": No.
- Max. Number of lights circuit breaker B16: 27
- Integrated emergency power supply: No.
- Filament testing according to IEC 60695-2-11:650°C - 30 s.
- Light output 120 lm/W
- Workplace training material - EN 12464-1: Yes
- IFTTT support available: No.
- Color consistency (McAdam ellipse): SDCM3
- Glare limiter (UGR): 11.1
- Compatible with Apple HomeKit: No.
- Compatible with Google Assistant: No.
- Compatible with Amazon Alexa: No.
- Product type
High voltage mounting rail light
- Series
1-phase
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
24 W
27 W
4000 K
- Colour
Cool white
3250 lm
- Total luminous flux
3250 lm
- Light features
Pivoted
IP20
- Protection class
I
- Factory colour
Black
- Material
Aluminium
- Dim
(L x W x H) 265.00 x 92.00 x 195 mm
n.rel.
- Width
92.00 mm
- Height
195 mm
- Length
265.00 mm
- Rated luminous flux
3250 lm
- Colour rendering index
80-89
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Light bulb included
Yes
- Nominal voltage
230 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3139948 RIDI 0336738AQ 0336738AQ High voltage mounting rail light 1-phase 27 W LED (monochrome) Black
User & Safety Instructions
User & Safety Instructions 3139948 RIDI 0336738AQ 0336738AQ High voltage mounting rail light 1-phase 27 W LED (monochrome) Black
Description
This text is machine translated.

