• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 0627890//420 0627890//420 LED pendant light LED (monochrome) Built-in LED 53 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ridi-lights LED-hanging lamp 840, ML, ws F-LINE #0627890//420

  • Power= 53 W Total luminous flux= 8500 lm Colour temperature= 4000 K White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Workplace training material - EN 12464-1: Yes
  • Suitable for light band configuration: Yes
  • Suitable for the number of bulbs: 13
  • Material of housing: Steel
  • Housing color: White
  • Voltage type AC/DC
  • Nominal voltage 220..240 V
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimming DALI-2: No.
  • Dimmer DMX: No
  • Dimming programmable: No.
  • Dimmer DSI: No.
  • Dim. RF: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Manufacturer-specific dimming: Yes
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Light distribution: Symmetric
  • Light emission: Direct
  • Rated life L80/B10 at 25 °C: 82000 h
  • Protection class (IP) IP20
  • Impact strength: IK03
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": No.
  • Integrated emergency power supply: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Max. System power 53 W
  • Rated light current according to IEC 62722-2-1: 8500 lm
  • Light color: White
  • Light output 160 lm/W
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Glare limiter (UGR): 16.4
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Width 200 mm
  • Height/depth 33 mm
  • Length: 1550 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED pendant light

Operating voltage

230 V

No. of bulbs

13

Bulb type

LED (monochrome)

Built-in LED

53 W

Light features

Incl. ballast

Protection class

I

IP20

Factory colour

White

Material

Steel

Dim

(L x W x H) 1550.00 x 200.00 x 33.00 mm

n.rel.

Type

Planar

Colour

White

Light bulb included

Yes

4000 K

Total luminous flux

8500 lm

8500 lm

Width

200.00 mm

Height

33.00 mm

Length

1550.00 mm

Depth

33 mm

Rated luminous flux

8500 lm

Colour rendering index

80-89

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3141155 RIDI 0627890//420 0627890//420 LED pendant light LED (monochrome) Built-in LED 53 W White

User & Safety Instructions

User & Safety Instructions 3141155 RIDI 0627890//420 0627890//420 LED pendant light LED (monochrome) Built-in LED 53 W White

Description

Pendant lamp F-LINE, traffic white, similar to RAL 9016, xFlex, light emission direct_indirect, Wide screen, length 1550 mm, width 200 mm, height 33 mm, protection class IP20, Shock resistance IK03, Rated light current 8500 lm, rated power 53 W, 160 lm/W, light color 840, Reference value UGR 16

This text is machine translated.

What kind of Pendant Lights are you looking for?