
RIDI 0635794AF 0635794AF LED pendant light LED (monochrome) LED 56 W Aluminium

Highlights & Details
Ridi lights LED pendant lamp 840, DALI H-LINE 14 #0635794AF
- Power= 56 W Total luminous flux= 7040 lm Colour temperature= 4000 K White
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for screen workstations according to EN 12464-1: No.
- Suitable for light band configuration: No.
- Suitable for the number of bulbs: 1
- Material of housing: Aluminium
- Casing color: Aluminium
- Cover material: Textured plastic
- Design of grid: Without
- Voltage type AC
- Nominal voltage 220..240 V
- Nominal current: 7003000 mA
- Operating device: LED operating device current-controlled
- With operating device: Yes
- Removable operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- DALI dimming: Yes
- Dimming DALI-2: No.
- Dimmer DMX: No
- Dimming programmable: No.
- Dimmer DSI: No.
- Dim. RF: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Without dimmer function: No.
- Light distribution: Symmetric
- Color consistency (McAdam ellipse): SDCM3
- Light emission: Direct
- Direct/indirect parts separately adjustable: Yes
- Protection class (IP) IP20
- Protection class: I
- Lamp with limited surface temperature "D-sign": No.
- Suitable for emergency lighting: Yes
- Integrated emergency power supply: No.
- Filament testing according to IEC 60695-2-11:650°C - 30 s.
- Max. System power 56 W
- Rated light current according to IEC 62722-2-1: 7040 lm
- Light color: White
- Light output 125 lm/W
- Colour temperature: 4000 K
- Color Rendering Index CRI: 80-89
- Glare limiter (UGR): 19.5
- Adjustable color temperature: No.
- Luminous flux can be set: No
- Adjustable radiation angle: No.
- Width 71 mm
- Height/depth 116 mm
- Length: 1492 mm
- With suspension: No.
- Compatible with Apple HomeKit: No.
- Compatible with Google Assistant: No.
- Compatible with Amazon Alexa: No.
- IFTTT support available: No.
- Bulb: LED not replaceable
- With bulb: Yes
- Product type
LED pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
56 W
56 W
- Light features
Dimmable
- Protection class
I
IP20
- Factory colour
Aluminium
- Material
Aluminium
- Dim
(L x W x H) 1492.00 x 71.00 x 116.00 mm
n.rel.
- Type
H-section
- Colour
White
- Light bulb included
Yes
4000 K
- Total luminous flux
7040 lm
7040 lm
- Width
71.00 mm
- Height
116.00 mm
- Length
1492.00 mm
- Depth
116 mm
- Rated luminous flux
7040 lm
- Colour rendering index
80-89
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Nominal voltage
230 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3142776 RIDI 0635794AF 0635794AF LED pendant light LED (monochrome) LED 56 W Aluminium
User & Safety Instructions
User & Safety Instructions 3142776 RIDI 0635794AF 0635794AF LED pendant light LED (monochrome) LED 56 W Aluminium
Description
This text is machine translated.

