• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 0650583//676683 0650583//676683 Pendant light LED (monochrome) 64 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ridi-lights hanging lamp white 0650583//676683

  • Power= 64 W Total luminous flux= 8050 lm Colour temperature= 4000 K White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Workplace training material - EN 12464-1: Yes
  • Suitable for light band configuration: No.
  • Suitable for the number of bulbs: 2
  • Version: Other
  • Material of housing: Steel
  • Housing color: White
  • Cover material: Without cover
  • Grid type: Matt
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Nominal current: 8053000 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimming DALI-2: No.
  • Dimmer DMX: No
  • Dimming programmable: No.
  • Dimmer DSI: No.
  • Dim. RF: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Reflector: Without
  • Light distribution: Symmetric
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct
  • Direct/indirect parts separately adjustable: Yes
  • Protection class (IP) IP20
  • Protection class: I
  • Lamp with limited surface temperature ""D-sign"": No.
  • Suitable for emergency lighting: Yes
  • Integrated emergency power supply: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Suitable for lamp output 30 W
  • Max. System power 64 W
  • Rated light current according to IEC 62722-2-1: 8050 lm
  • Light color: White
  • Light output 125 lm/W
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Glare limiter (UGR): 17.5
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Width 204 mm
  • Height/depth 37 mm
  • Length: 1553 mm
  • With suspension: Yes
  • Pendant length: 1500 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • LED bulb, replaceable
  • With bulb: Yes
Product type

Pendant light

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

Rating per bulb

30 W

64 W

Light features

Incl. suspension

Protection class

I

IP20

Factory colour

White

Material

Steel

Dim

(L x W x H) 1553.00 x 204.00 x 37.00 mm

n.rel.

Colour

White

Light bulb included

Yes

4000 K

Total luminous flux

8050 lm

8050 lm

Width

204.00 mm

Height

37.00 mm

Length

1553.00 mm

Depth

37 mm

Rated luminous flux

8050 lm

Colour rendering index

80-89

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3144718 RIDI 0650583//676683 0650583//676683 Pendant light LED (monochrome) 64 W White

User & Safety Instructions

User & Safety Instructions 3144718 RIDI 0650583//676683 0650583//676683 Pendant light LED (monochrome) 64 W White

Description

F-LINE pendant lamp, white, on/off, light output , wide beam grid, Length 1553 mm, width 204 mm, height 37 mm, protection class IP20, built-in R-TUBE, Rated light current 8050 lm, rated power 64 W, 125 lm/W, light color 840, reference value UGR 17

This text is machine translated.

What kind of Pendant Lights are you looking for?