Ceiling lamp of the ABRB product family. Light steering through grid, radiation characteristic symmetric, extremely broad radiation, light emission direct. In-built bulb R-TUBE, can be exchanged by end user. The lamp generates a rated luminous flux of 4160 lm in light color 840, luminous flux adjustable: Continuously. The high LED life allows a long use with constant illumination quality. High light quality with a tolerance of < 3 SDCM color spot. Housing made of steel, white traffic, similar to RAL 9016, protection class IP20. Single and light band mounting via simple tool-free quick mounting system for substantial reduction of assembly time. Mounting clips provide a distance of 7.5 mm from ceiling to light. Electrical connection from outside on the top of the lamp. Back on the top of the lamp for accepting the connection cable and passage wiring. Light band mounting with light connector ABRBV made of UV resistant plastic, to be ordered separately (see accessories). With electronic device DALI-2. Replacement by qualified personnel possible. Nom. Voltage: 220 - 240 V AC/DC 50 - 60 Hz.
This text is machine translated.