• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 1207045 1207045 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Straight coupling/connector
  • Accessories: Yes
  • Spare part: No.
  • Transparent: No.
  • Material: Steel
Material (details)

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3145247 RIDI 1207045 1207045 1 pc(s)

Description

Mounting rail connector with cable length 200mm for 7-pin Power supply (lilac), IP20/54.

This text is machine translated.