• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 1207292SI VLSBKM 1500 SI Blind cover 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 15 mm
  • Width 58 mm
  • Material: Plastic
  • Colour: Silver.
  • Length: 1500 mm
  • Transparent: No.
  • Type of accessories/spare parts: Blank cover
  • Accessories: Yes
  • Spare part: No.
Product type

Blind cover

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540484 RIDI 1207292SI VLSBKM 1500 SI Blind cover 1 pc(s)

Description

Blind cover length incl. seal=1500 mm, IP54, silver

This text is machine translated.