
RIDI 1520197//367 Escape route lighting EEC D (A - G) Emergency exit
EAN:
Part number:
Item no:

1/2
Technical specifications
- Function: Rescue path marking
- Suitable for type of identification: Acrylic glass plate
- Type of marking: Single-/double-sided
- With pictogram: Yes
- Switching type: Standby circuit
- With remote switch connection: Yes
- With remote control: No.
- Feed: Central (central battery)
- Bulb: LED not replaceable
- With bulb: Yes
- Suitable for the number of bulbs: 1
- Number of lamp heads: 1
- Material of housing: Aluminium
- Housing color: White
- Cover material: Without cover
- Voltage type AC
- Nominal voltage 220..240 V
- Operating device: LED operating device current-controlled
- Removable operating device: Yes
- Energy efficiency of the supplied exchangeable bulb: D.
- Protection class (IP) IP20
- Protection class: I
- Lamp with limited surface temperature "D-sign": No.
- Detection range 32 m
- Width 67 mm
- Height/depth 271 mm
- Length: 500 mm
- Dim
(L x W x H) 500.00 x 67.00 x 271.00 mm
- Product type
Escape route lighting
- Main battery supply
Yes
- Type
Emergency exit
- Type
Acrylic glass
- Backlit
Yes
- Operating voltage
230 V
- Detection range
32 m
- Bulb type
LED (monochrome)
- Material
Aluminium
- Number of pins
11
- Width
67.00 mm
- Height
271.00 mm
- Depth
271 mm
- Description
Rettungszeichen
- Signage text
Rettungszeichen
IP20
- Protection class
I
- Factory colour
White
- Length
500.00 mm
- No. of bulbs
1
- Light bulb included
Yes
- Nominal voltage
230 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3134115 RIDI 1520197//367 Escape route lighting EEC D (A - G) Emergency exit
User & Safety Instructions
User & Safety Instructions 3134115 RIDI 1520197//367 Escape route lighting EEC D (A - G) Emergency exit
Description
Module insert rescue signs, 500 mm, suitable for LINA mounting rail VLTM, adapter 11-pin traffic white, similar to RAL 9016, protection type IP20, Light emission
This text is machine translated.
This text is machine translated.










