

LED device mount
230 V
1
Built-in LED
LED (monochrome)
17 W
17 W
4000 K
White
2500 lm
2500 lm
Incl. ballast
IP54
I
Black
Aluminium
(L x W x H) 500.00 x 67.00 x 66.00 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
67.00 mm
66.00 mm
500.00 mm
2500 lm
Yes
230 V
not relevant
Datasheet 3135523 RIDI 1551000SW 1551000SW LED device mount Built-in LED 17 W LED (monochrome) Black 1 pc(s)
User & Safety Instructions 3135523 RIDI 1551000SW 1551000SW LED device mount Built-in LED 17 W LED (monochrome) Black 1 pc(s)