• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

RIDI 1551003SW 1551003SW LED device mount Built-in LED 17 W LED (monochrome) Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for the number of bulbs: 1
  • Bulb: LED not replaceable
  • With bulb: Yes
  • Material of housing: Aluminium
  • Black enclosure
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Nominal current: 2435000 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer manufacturer-specific: No.
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Reflector: Without
  • Light distribution: Asymmetric
  • Light emission: Direct
  • Color consistency (McAdam ellipse): SDCM3
  • Rated life L80/B10 at 25 °C: 65000 h
  • Protection class (IP) IP54
  • Protection class: I
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • Suitable for lamp output 17 W
  • Max. System power 18 W
  • Rated light current according to IEC 62722-2-1: 2435 lm
  • Light output 135 lm/W
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Adjustable radiation angle: No.
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Width 67 mm
  • Height/depth 66 mm
  • Length: 500 mm
Product type

LED device mount

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

17 W

17 W

4000 K

Colour

White

2435 lm

Total luminous flux

2435 lm

Light features

Incl. ballast

IP54

Protection class

I

Factory colour

Black

Material

Aluminium

Dim

(L x W x H) 500.00 x 67.00 x 66.00 mm

n.rel.

Colour rendering index

80-89

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

67.00 mm

Height

66.00 mm

Length

500.00 mm

Rated luminous flux

2435 lm

Light bulb included

Yes

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3135526 RIDI 1551003SW 1551003SW LED device mount Built-in LED 17 W LED (monochrome) Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3135526 RIDI 1551003SW 1551003SW LED device mount Built-in LED 17 W LED (monochrome) Black 1 pc(s)

Description

LED device carrier, white (...WS-...) Or silver (...SI-...) coated. RIDI-LED linear modules fitted with mid-power LEDs for highest efficiency. The boards are pressed onto the mounting profile of the device for optimal heat dissipation. Solder joints of the LED module tested according to the strictest quality standard in terms of lounge formation and stability during vibration and deformation. No heat coupling between LED modules and converter. In-rack optics with double asymmetric light distribution made from clear, UV-resistant PMMA, integrated flush into the device carrier. End caps made from thermoplastic for protection class upto IP54. Width of the device carrier is identical to that of the mounting rail. Spring steel clip for mounting the device carrier in the VLTM mounting rail. Together with the support rails VLTM for the production of modular and variable light bands with protection type IP20 and IP54. The device supports can be mounted anywhere in the mounting rail. Electronic adapter for flexible tapping of the current conduction in the mounting rail with automatically contacted protective conductor. Phase selection through sliding contact. Colour and optical coding for easy mounting. Mechanical coding to prevent incorrect mounting (anti-twist protection). If the device supports are placed variably and the operating unit is connected to the mounting rail connector VLTV ...-600, assembly is only possible. Material equipment carrier: Aluminum profile, extruded LED device carrier with color coding blue for mounting in VLTM-5, VLTM-7 or VLTM-11.

This text is machine translated.