

LED device mount
230 V
1
Built-in LED
LED (monochrome)
55 W
55 W
3000 K
White
7270 lm
7270 lm
Dimmable
IP54
I
Silver
Aluminium
(L x W x H) 1500.00 x 67.00 x 66.00 mm
n.rel.
Rectangular
80-89
3000 K
3000 K
3000 - 3000 K
67.00 mm
66.00 mm
1500.00 mm
7270 lm
Yes
230 V
not relevant
Datasheet 3141924 RIDI 1551111SI 1551111SI LED device mount Built-in LED 55 W LED (monochrome) Silver 1 pc(s)
User & Safety Instructions 3141924 RIDI 1551111SI 1551111SI LED device mount Built-in LED 55 W LED (monochrome) Silver 1 pc(s)