
1/3
LED device mount
230 V
1
LED (monochrome)
55 W
55 W
5000 K
White
8000 lm
8000 lm
Dimmable
IP54
I
White
Aluminium
(L x W x H) 1500.00 x 67.00 x 66.00 mm
n.rel.
80-89
5000 K
5000 K
5000 - 5000 K
67.00 mm
66.00 mm
1500.00 mm
8000 lm
Yes
230 V
not relevant
Datasheet 3141920 RIDI 1551113 1551113 LED device mount 55 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 3141920 RIDI 1551113 1551113 LED device mount 55 W LED (monochrome) White 1 pc(s)