

LED device mount
230 V
1
LED (monochrome)
55 W
55 W
6500 K
White
7590 lm
7590 lm
Dimmable
IP54
I
Black
Aluminium
(L x W x H) 1500.00 x 67.00 x 66.00 mm
n.rel.
80-89
6500 K
6500 K
6500 - 6500 K
67.00 mm
66.00 mm
1500.00 mm
7590 lm
Yes
230 V
not relevant
Datasheet 3141931 RIDI 1551122SW 1551122SW LED device mount 55 W LED (monochrome) Black 1 pc(s)
User & Safety Instructions 3141931 RIDI 1551122SW 1551122SW LED device mount 55 W LED (monochrome) Black 1 pc(s)