
1/3

LED device mount
230 V
1
Built-in LED
LED (monochrome)
55 W
55 W
3000 K
White
7100 lm
7100 lm
IP54
I
White
Aluminium
(L x W x H) 1500.00 x 67.00 x 66.00 mm
n.rel.
80-89
3000 K
3000 K
3000 - 3000 K
67.00 mm
66.00 mm
1500.00 mm
7100 lm
Yes
230 V
not relevant
Datasheet 3141915 RIDI 1551123 1551123 LED device mount Built-in LED 55 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 3141915 RIDI 1551123 1551123 LED device mount Built-in LED 55 W LED (monochrome) White 1 pc(s)