
1/3

LED device mount
230 V
1
LED (monochrome)
58 W
58 W
6500 K
White
8000 lm
8000 lm
Incl. ballast
HACCP zertifiziert
IP40
I
Silver
Aluminium
(L x W x H) 1500.00 x 67.00 x 82.00 mm
n.rel.
80-89
6500 K
6500 K
6500 - 6500 K
67.00 mm
82.00 mm
1500.00 mm
8000 lm
Yes
230 V
not relevant
Datasheet 3142049 RIDI 1551215SI 1551215SI LED device mount 58 W LED (monochrome) Silver 1 pc(s)
User & Safety Instructions 3142049 RIDI 1551215SI 1551215SI LED device mount 58 W LED (monochrome) Silver 1 pc(s)