
1/3
LED device mount
230 V
3
LED (monochrome)
19 W
56 W
4000 K
White
8590 lm
8590 lm
Incl. ballast
IP20
I
White
Aluminium
(L x W x H) 1500.00 x 67.00 x 64.00 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
67.00 mm
64.00 mm
1500.00 mm
8590 lm
Yes
230 V
not relevant
Datasheet 3139835 RIDI 1552003 1552003 LED device mount 56 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 3139835 RIDI 1552003 1552003 LED device mount 56 W LED (monochrome) White 1 pc(s)