
1/3
LED device mount
230 V
3
LED (monochrome)
19 W
57 W
4000 K
White
9000 lm
9000 lm
Incl. ballast
IP54
I
White
Aluminium
(L x W x H) 1500.00 x 67.00 x 64.00 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
67.00 mm
64.00 mm
1500.00 mm
9000 lm
Yes
230 V
not relevant
Datasheet 3139891 RIDI 1552005 1552005 LED device mount 57 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 3139891 RIDI 1552005 1552005 LED device mount 57 W LED (monochrome) White 1 pc(s)