
1/3
LED device mount
230 V
1
LED (monochrome)
56 W
56 W
4000 K
White
9000 lm
9000 lm
Incl. ballast
IP54
I
White
Steel
(L x W x H) 1486.00 x 67.00 x 65.00 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
67.00 mm
65.00 mm
1486.00 mm
9000 lm
Yes
230 V
not relevant
Datasheet 3139843 RIDI 1552006 1552006 LED device mount 56 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 3139843 RIDI 1552006 1552006 LED device mount 56 W LED (monochrome) White 1 pc(s)