• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

RIDI 1561176 1561176 LED device mount Built-in LED 36 W LED (monochrome) White 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for the number of bulbs: 1
  • Bulb: LED not replaceable
  • With bulb: Yes
  • Material of housing: Aluminium
  • Housing color: White
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Nominal current: 4513000 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer manufacturer-specific: No.
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Light distribution: Symmetric
  • Light emission: Direct
  • Color consistency (McAdam ellipse): SDCM3
  • Rated life L80/B10 at 25 °C: 65000 h
  • Protection class (IP) IP40
  • Protection class: I
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • Max. System power 36 W
  • Rated light current according to IEC 62722-2-1: 5260 lm
  • Light output 125 lm/W
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Adjustable radiation angle: No.
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Width 67 mm
  • Height/depth 82 mm
  • Length: 1000 mm
Product type

LED device mount

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

36 W

36 W

4000 K

Colour

White

5260 lm

Total luminous flux

5260 lm

Light features

Dimmable

Test mark

HACCP zertifiziert

IP40

Protection class

I

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 1000.00 x 67.00 x 82.00 mm

n.rel.

Colour rendering index

80-89

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

67.00 mm

Height

82.00 mm

Length

1000.00 mm

Rated luminous flux

5260 lm

Light bulb included

Yes

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3141994 RIDI 1561176 1561176 LED device mount Built-in LED 36 W LED (monochrome) White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3141994 RIDI 1561176 1561176 LED device mount Built-in LED 36 W LED (monochrome) White 1 pc(s)

Description

VLGFP equipment carrier, 1000 mm, suitable for LINE VLTM mounting rail, 7-pin adapter, traffic white, similar to RAL 9016, DALI-2, Direct light output, extremely wide beam optical cover, IP40 protection, rated light current 5260 lm, rated power 36 W, 146 lm/W, Light color 840, HACCP certified

This text is machine translated.