
1/3
LED device mount
230 V
1
LED (monochrome)
62 W
62 W
4000 K
White
10810 lm
10810 lm
Dimmable
IP54
I
White
Aluminium
(L x W x H) 1994.00 x 67.00 x 66.00 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
67.00 mm
66.00 mm
1994.00 mm
10810 lm
Yes
230 V
not relevant
Datasheet 3140207 RIDI 1561391 1561391 LED device mount 62 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 3140207 RIDI 1561391 1561391 LED device mount 62 W LED (monochrome) White 1 pc(s)