• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 205783 Cable trunking 1 pc(s) White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Cable channel
  • Accessories: Yes
  • Spare part: No.
  • Transparent: No.
  • Colour: white
  • Material: Plastic
  • Length: 4500 mm
Product type

Cable trunking

Supplied length

4500 mm

Content

1 pc(s)

Factory colour

White

Length

4500.00 mm

Material

Thermoplastic

Material (details)

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3141813 RIDI 205783 Cable trunking 1 pc(s) White

Description

Cable channel made of thermoplastic plastic, white, for VLTM mounting rails with mounting brackets, L=4500mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.