User & Safety Instructions 3145193 RIDI 208831 1 pc(s)
Description
Modular light control solution for single and large offices, corridors, sanitary and lounges, classrooms and training rooms. Energy savings of up to 80% through daylight and presence-dependent lighting control. Two DALI broadcast output channels (no DALI addressing required). Up to 2x16 DALI EVG per control unit. Operating modes that can be parameterized individually. Up to 8 control units for central attendance recording and central on/off synchronized Manual dimming via standard buttons or IR-remote control Passive IR sensors for lights or ceiling installation up to max. 5m height.
This text is machine translated.
Description
Modular light control solution for single and large offices, corridors, sanitary and lounges, classrooms and training rooms. Energy savings of up to 80% through daylight and presence-dependent lighting control. Two DALI broadcast output channels (no DALI addressing required). Up to 2x16 DALI EVG per control unit. Operating modes that can be parameterized individually. Up to 8 control units for central attendance recording and central on/off synchronized Manual dimming via standard buttons or IR-remote control Passive IR sensors for lights or ceiling installation up to max. 5m height.