All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Service Technology & Smart Living
Lighting
Indoor Lighting Accessories
Light Mechanical Accessories
RIDI 208860 208860 1 pc(s)
RIDI
EAN:
4029299484496
Part number:
208860
Item no:
3143911
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
Type of accessories/spare parts: Decorative element
Light distribution: Symmetric
Design of the grid/reflector: Without
Reflector punched: No.
Grid punched: No.
Material: Plastic
Colour: white
Height/depth 15 mm
Diameter 150 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3143911 RIDI 208860 208860 1 pc(s)
Download
Description
Accessories for downlight Ø 150mm , optical satin disc, decoration ring made of PC, white
This text is machine translated.
Description
Accessories for downlight Ø 150mm , optical satin disc, decoration ring made of PC, white
This text is machine translated.