• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 208919 208919 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Cover
  • Light distribution: Symmetric
  • Design of the grid/reflector: Without
  • Reflector punched: No.
  • Grid punched: No.
  • Material: Plastic
  • Cover texture: Opt
  • Length: 2372 mm
  • Width 62.4 mm
  • Height/depth 15 mm
Length

2372.00 mm

Width

62.40 mm

Material (details)

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3143948 RIDI 208919 208919 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3143948 RIDI 208919 208919 1 pc(s)

Description

Light cover made of opal, UV resistant PMMA with satin surface suitable for VENICE-x-F 2X154 lights, L=2373mm

This text is machine translated.