• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 209008 209008 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Decorative element
  • Light distribution: Symmetric
  • Design of the grid/reflector: Without
  • Reflector punched: No.
  • Grid punched: No.
  • Material: Plastic
  • Colour: white
  • Height/depth 15 mm
  • Diameter: 235 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3143946 RIDI 209008 209008 1 pc(s)

Description

Accessories for downlight Ø 235mm , micro-prism disc, decoration ring made of PC, white

This text is machine translated.